surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
502781-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

502781-3

TE Connectivity / AMP Brand

Conn SC-FC Adapter Single Mode/Multimode Simplex RCP/RCP ST Panel Mount Box

PRICING per each  AVAILABILITY real time   
1-4 :$5.683
5-9 :$4.712
10 + :$4.118
30 can ship today
In our stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 502781-3
RoHS: Unknown
Type: SC-FC Adapter
Termination Method: N/A
Family: 502781
Body Orientation: Straight
Cable Diameter: N/A
Mounting: Panel Mount
Fiber Cable Type: Simplex
Gender: RCP/RCP
Mode: Single Mode/Multimode
Customers Who Bought 502781-3 Also Bought
DESCRIPTION
Conn SC-FC Adapter Single Mode/Multimode Simplex RCP/RCP ST Panel Mount Box

Product Highlights
  • Adapter
  • Connector Type = Simplex
  • Adapter Type = SC - FC
  • With Retention Clip
  • Plastic Housing Material
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?