surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
50107-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

50107-1

TE Connectivity / AMP Brand

MIN SOCKET PRINTED CIRCUIT

PRICING per piece  AVAILABILITY real time   
1-24 :$6.30
25-99 :$6.18
100-249 :$6.06
250-499 :$5.94
500-999 :$5.82
1,000 + :$5.71
Request Quote
1,048 can ship Monday
In our stock 
3,600 can ship 3/2/17
Incoming stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 50107-1
RoHS: Yes
Termination Method: Solder
Family: 50107
Contact Material: Brass
Wire Size: N/A
Packaging: Strip
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Right Angle
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: N/A
Contact Size: N/A
Series Name: N/A
Connector Type: Connector RF
Military Standard: N/R
Contact Type: Coaxial
Shielded: Yes
Customers Who Bought 50107-1 Also Bought
DESCRIPTION
MIN SOCKET PRINTED CIRCUIT

Product Highlights
  • Contact
  • Socket
  • Terminate To Printed Circuit Board
  • Connector Impedance = Non-Constant ?
  • Body Style = Right Angle
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?