surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
500015-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

500015-1

TE Connectivity / AMP Brand

SPIRAP 1/4", NYLON, NAT, 50 FT

PRICING per foot  AVAILABILITY real time   
1-49 :$2.06
50-599 :$1.85
600-1,199 :$1.70
1,200-2,399 :$1.58
2,400-4,799 :$1.51
4,800-4,999 :$1.42
5,000-9,999 :$1.33
10,000 + :$1.21
3,600 can ship today
In our stock 
More available to ship 8/24/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
13 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 500015-1
RoHS: Yes
Type: Cable Wrap
Color: Natural
Family: 500015
Operating Temperature: N/A
Dimension: 6.35 mm
ALTERNATIVE PRODUCTS
Packaged Differently
500015-6
500015-6
In Stock:  0

Customers Who Bought 500015-1 Also Bought
DESCRIPTION
SPIRAP 1/4", NYLON, NAT, 50 FT

Product Highlights
  • SPIRAP Plastic Cable Wrap
  • Nylon Material
  • Box
  • Packaging Quantity = 15.24 M [50 Ft.]
  • Outside Diameter = 6.35 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 3926909995
COO: MX
ECCN: EAR99
DID YOU KNOW?