surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
500000-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

500000-1

TE Connectivity / AMP Brand

SPIRAP, 1/8" PE, NAT, 50 FT

PRICING per foot  AVAILABILITY real time   
1-24 :$1.21
25-99 :$1.16
100-249 :$1.06
250-499 :$1.04
500-599 :$0.99
600-999 :$0.97
1,000 + :$0.91
250 can ship today
In our stock 
More available to ship 8/15/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 500000-1
RoHS: Yes
Type: Cable Wrap
Color: Natural
Family: 500000
Operating Temperature: N/A
Dimension: 15.24 mm
Customers Who Bought 500000-1 Also Bought
DESCRIPTION
SPIRAP, 1/8" PE, NAT, 50 FT

Product Highlights
  • SPIRAP Plastic Cable Wrap
  • Polyethylene Material
  • Packaging Method = Box
  • Packaging Quantity = 15.24 M [50 Ft.]
  • Outside Diameter = 3.18 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 3926909995
COO: MX
ECCN: EAR99
DID YOU KNOW?