surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
499910-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

499910-4

TE Connectivity / AMP Brand

020 UNIV HDR SP 4S 15DP STD L2

PRICING per piece  AVAILABILITY real time   
1-24 :$4.18
25-49 :$3.97
50-107 :$3.77
108-215 :$3.58
216-323 :$2.69
324-431 :$2.39
432 + :$2.34
Request Quote
432 can ship today
See alternative parts
In our stock 
1,008 can ship 3/2/17
Incoming stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
4 hour(s) 51 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 499910-4
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 48
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 499910
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 20
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 44.7 x 8.53 x 23.09 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5499910-4
5499910-4
In Stock:  1830
Customers Who Bought 499910-4 Also Bought
DESCRIPTION
020 UNIV HDR SP 4S 15DP STD L2

Product Highlights
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 20
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?