surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
499786-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

499786-5

TE Connectivity / AMP Brand

024 UNIV HDR RA 4S 15DP STD L1

PRICING per piece  AVAILABILITY real time   
1-24 :$4.74
25-99 :$4.65
100-249 :$4.56
250-499 :$4.37
500-999 :$4.28
1,000-2,499 :$4.24
2,500 + :$4.23
Request Quote
1,105 can ship today
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 49 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 499786-5
RoHS: No
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 499786
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 24
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 49.78 x 27.3 x 8.53 mm
Customers Who Bought 499786-5 Also Bought
DESCRIPTION
024 UNIV HDR RA 4S 15DP STD L1

Product Highlights
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 24
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?