surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
499582-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

499582-3

TE Connectivity / AMP Brand

Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$1.72
25-99 :$1.59
100-499 :$1.48
500-909 :$1.38
910-999 :$1.29
1,000-4,999 :$1.17
5,000-9,999 :$1.08
10,000 + :$1.05
4,509 can ship tomorrow
In our stock 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 499582-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 70
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 499582
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 16
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 39.62 x 8.53 x 13.94 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
1658694-8
1658694-8
In Stock:  70

Customers Who Bought 499582-3 Also Bought
DESCRIPTION
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole

Product Highlights
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 16
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical

Search Keywords:

ribbon cable connector system, input/output, LATCH Universal Header,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?