499141-9 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
499141-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

499141-9

TE Connectivity / AMP Brand

040 UNIV HDR RA 4S 30DP STD L1

PRICING per piece  AVAILABILITY Updated Today   
1-31 :$6.09
32-95 :$5.48
96-159 :$5.20
160-287 :$4.94
288-499 :$4.55
500-999 :$4.34
1,000-4,999 :$3.92
5,000 + :$3.62
79 can ship Monday
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/18/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 499141-9
RoHS: No
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 499141
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 40
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 70.1 x 27.31 x 8.53 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5499141-9
5499141-9
In Stock:  315
Customers Who Bought 499141-9 Also Bought
DESCRIPTION
040 UNIV HDR RA 4S 30DP STD L1

Product Highlights
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 40
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99