surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
499141-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

499141-3

TE Connectivity / AMP Brand

016 UNIV HDR RA 4S 30DP STD L1

PRICING per piece  AVAILABILITY real time   
1-24 :$3.81
25-99 :$3.62
100-125 :$3.44
126-251 :$3.26
252-377 :$2.45
378-503 :$2.18
504 + :$2.13
Request Quote
545 can ship Monday
See alternative parts
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 499141-3
RoHS: No
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 499141
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 16
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 39.62 x 27.31 x 8.53 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5499141-3
5499141-3
In Stock:  415
Customers Who Bought 499141-3 Also Bought
DESCRIPTION
016 UNIV HDR RA 4S 30DP STD L1

Product Highlights
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 16
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?