surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

4-969484-2

TE Connectivity / AMP Brand

Conn Housing F 2 POS Crimp ST Cable Mount

PRICING per piece  AVAILABILITY real time   
1-199 :$0.268
200-399 :$0.241
400-749 :$0.217
750-1,499 :$0.206
1,500-3,199 :$0.196
3,200-4,999 :$0.180
5,000-9,999 :$0.172
10,000 + :$0.170
Request Quote
1,600 can ship tomorrow
In our stock 
More available to ship 6/5/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-969484-2
RoHS: Yes
Type: Housing
Family: 969484
Pitch: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: F
Customers Who Bought 4-969484-2 Also Bought
DESCRIPTION
Conn Housing F 2 POS Crimp ST Cable Mount
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CH
ECCN: EAR99
DID YOU KNOW?