surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-964274-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$0.415
25-99 :$0.394
100-499 :$0.370
500-999 :$0.356
1,000-4,999 :$0.338
5,000-9,999 :$0.321
10,000-35,999 :$0.305
36,000 + :$0.290
11,895 can ship tomorrow
In our stock 
More available to ship 8/29/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-964274-1
RoHS: Yes
Termination Method: Crimp
Wire Size: .5 – 1 mm²
Agency/Standard: IEC 664/664A (DIN VDE 0110)
Contact Termination Area Plating Material: Tin (Sn)
Crimp Type: F-Crimp
Interface Plating: Gold (Au)
Mating Tab Thickness: .6 mm
Mating Tab Width: .063 in
Operating Temperature Range: -40 – 140 °C
Packaging Method: Reel
Packaging Quantity: 4000
Primary Locking Feature: Locking Lance
Sealable: Yes
Typical Current Rating: 10 A
Wire Insulation Diameter: .055 – .083 in
Wire Type: Copper
Terminal Transmits: 0 – 24 A (Low Power)
Wire Size Search: 17 AWG
Terminal & Splice Style: Receptacle
ACCESSORIES (2)
Customers Who Bought 4-964274-1 Also Bought
DESCRIPTION
MICRO TIMER2CONTACT
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?