493502-1 TE Connectivity / AMP Brand | PCB Spacers & Supports
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image

493502-1

TE Connectivity / AMP Brand

Spacer TPA Central

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.277
25-99 :$0.167
100-249 :$0.144
250-499 :$0.119
500-999 :$0.113
1,000-1,999 :$0.074
2,000-4,999 :$0.070
5,000 + :$0.068
3,976 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 493502-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4,500
Type: N/A
Body Length: N/A
Width Across Flats: N/A
Material: N/A
Finish: N/A
Screw Size: N/A
Clearance Hole: N/A
Outer Diameter: N/A
Customers Who Bought 493502-1 Also Bought
DESCRIPTION
Spacer TPA Central
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538909999
COO: BR
ECCN: EAR99