surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
487952-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

487952-5

TE Connectivity / AMP Brand

005 1MM FPC BTM HORZ

PRICING per piece  AVAILABILITY real time   
3,750-7,499 :$2.59
7,500-11,249 :$1.32
11,250-14,999 :$0.90
15,000 + :$0.88
0 (sold out)
See alternative parts
In our stock 
1 can ship 3/2/17
Incoming stock 
More available to ship 5/29/17
Manufacturer’s Lead Time 
Minimum Order: 3750
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 487952-5
RoHS: No
Type: FFC Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 487952
Pitch: 2.5 mm
Wire Size: N/A
Contact Gender: M
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 5
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Operating Temperature: N/A
Dimension: 12.92 x 7.3 x 2.56 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
84952-5
84952-5
In Stock:  3934
Customers Who Bought 487952-5 Also Bought
DESCRIPTION
005 1MM FPC BTM HORZ

Product Highlights
  • 1.00 mm Centerline
  • Number of Positions = 5
  • PCB Mount Angle = Right Angle
  • PCB Mount Style = Surface Mount
  • Contact Type = Bottom
PART CLASSIFICATION DATA
HTS: 8536694040
COO: SG
ECCN: EAR99
DID YOU KNOW?