487925-2 TE Connectivity / AMP Brand | Connector FFC-FPC
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
487925-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

487925-2

TE Connectivity / AMP Brand

14 ZIF LINE ASSY .100C/L

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$2.5700
25-99 :$2.4300
100-999 :$2.3200
1,000-2,399 :$2.1900
2,400-4,799 :$2.0900
4,800-7,199 :$1.1000
7,200-9,599 :$0.7592
9,600 + :$0.7384
8,064 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/5/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
9 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 487925-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 12
Type: FFC Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 487925
Pitch: 2.54 mm
Wire Size: N/A
Contact Gender: SKT
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 14
Mounting: Through Hole
Maximum Contact Resistance: N/A
Operating Temperature: N/A
Dimension: 42.42 x 6.09 x 7.87 mm
Customers Who Bought 487925-2 Also Bought
DESCRIPTION
14 ZIF LINE ASSY .100C/L

Product Highlights
  • Connector
  • 2.54 mm Centerline
  • Connector Type = ZIF-Line
  • Number of Positions = 14
  • Number of Rows = Single
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99