surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
487117-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

487117-4

TE Connectivity / AMP Brand

FFC RCPT HP 15AU RL

PRICING per piece  AVAILABILITY real time   
1-499 :$0.259
500-999 :$0.220
1,000-1,999 :$0.198
2,000-3,499 :$0.178
3,500-6,999 :$0.169
7,000-13,999 :$0.161
14,000-49,999 :$0.153
50,000 + :$0.118
16,529 can ship tomorrow
See alternative parts
In our stock 
28,000 can ship 6/5/17
Available Factory Stock 
7,164 can ship 5/29/17
Incoming stock 
More available to ship 10/18/17
Manufacturer’s Lead Time 
11 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 487117-4
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 14,000
Termination Method: Crimp
Family: 487117
Contact Material: Phosphor Bronze
Wire Size: N/A
Packaging: Strip
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 3 mOhm
Gender: SKT
Operating Temperature: -40 to 120 °C
Dimension: 12.01 x 1.87 x 1.82 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector FFC-FPC
Military Standard: N/R
Contact Type: N/A
Shielded: N/A
ALTERNATIVE PRODUCTS
RoHS Equivalent
1-487117-0
1-487117-0
In Stock:  16950
Customers Who Bought 487117-4 Also Bought
DESCRIPTION
FFC RCPT HP 15AU RL

Product Highlights
  • Socket
  • Contact Type = Receptacle, high pressure
  • 2.54 mm Centerline
  • Wire/Cable Type = Flexible Flat Conductor Cable
  • Gold (15) Contact Mating Area Plating
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?