480112-8 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
480112-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-14 :$147.52
15-24 :$132.77
25-49 :$126.13
50-99 :$119.83
100-249 :$113.84
250-499 :$108.05
500 + :$102.27
100 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/13/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
7 hour(s) 23 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 480112-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Taper Pins and Block
Termination Method: N/A
Maximum Voltage Rating: N/A
Family: 480112
Pitch: 4.06 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Customers Who Bought 480112-8 Also Bought
DESCRIPTION
TAPER BLOCK 10 CAV

Product Highlights
  • Connector Block
  • Common Block Configuration
  • Block Insert Configuration = 10 Common
  • 10 Block Positions
  • 53 Series
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99