surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
480100-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

480100-1

TE Connectivity / AMP Brand

FF 312 REC HSG 3P NYLON BLACK

PRICING per piece  AVAILABILITY real time   
1-24 :$0.830
25-99 :$0.750
100-249 :$0.700
250-499 :$0.690
500-999 :$0.660
1,000-1,999 :$0.520
2,000-5,399 :$0.476
5,400 + :$0.466
Request Quote
8,473 can ship today
In our stock 
More available to ship 3/21/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 480100-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: N/A
Family: 480100
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 3
Mounting: N/A
Gender: RCP
Operating Temperature: N/A
Dimension: 24.13 x 22.09 x 24.13 mm
Customers Who Bought 480100-1 Also Bought
DESCRIPTION
FF 312 REC HSG 3P NYLON BLACK

Product Highlights
  • Receptacle Housing
  • Number of Circuits = 3
  • Tab Fit = 7.92 mm
  • Receptacle Style = Straight
  • Packaging Method = Loose Piece
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?