surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
480054-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

480054-5

TE Connectivity / AMP Brand

FF 250 REC HSG 1P NYLON RED

PRICING per piece  AVAILABILITY real time   
1-99 :$0.316
100-499 :$0.300
500-999 :$0.285
1,000-2,999 :$0.271
3,000-5,999 :$0.257
6,000-8,999 :$0.158
9,000-11,999 :$0.125
12,000 + :$0.123
Request Quote
20,025 can ship tomorrow
In our stock 
11,394 can ship 3/4/17
Available Factory Stock 
More available to ship 3/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 480054-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: N/A
Family: 480054
Pitch: N/R
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 9.98 x 24 x 8.13 mm
Customers Who Bought 480054-5 Also Bought
DESCRIPTION
FF 250 REC HSG 1P NYLON RED

Product Highlights
  • Receptacle Housing
  • Number of Circuits = 1
  • Tab Fit = 6.35 mm
  • Loose Piece
  • Color = Red
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?