surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-794638-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-794638-0

TE Connectivity / AMP Brand

10P MICRO MNL ASSY,VRT,SMT,LF

PRICING per piece  AVAILABILITY real time   
1-99 :$2.21
100-174 :$1.99
175-349 :$1.89
350-524 :$1.79
525-24,999 :$1.65
25,000 + :$1.28
5,205 can ship Monday
In our stock 
266 can ship 3/2/17
Incoming stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-794638-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 175
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 794638
Pitch: 3 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Surface Mount
Gender: HDR
Operating Temperature: -40 to 105 °C
Dimension: 19 x 10.94 x 9.24mm
ACCESSORIES (1)
Customers Who Bought 4-794638-0 Also Bought
DESCRIPTION
10P MICRO MNL ASSY,VRT,SMT,LF

Product Highlights
  • Header Assembly
  • Number of Positions = 10
  • Number of Rows = Dual
  • Vertical Mount Angle
  • Mount Style = Surface Mount
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?