46755-2 TE Connectivity / AMP Brand | Cable Assembly Other
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
46755-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-1 :$2626.33
2-2 :$2363.69
3-4 :$2101.06
5-9 :$1969.75
10 + :$1838.43
1 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
8 can ship 10/1/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 10/24/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 46755-2
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 0.228 m
Maximum Voltage Rating: 30000 VDC
Family: 46755
Wire Size: 16 AWG
Cable Type: Lead
Maximum Current Rating: N/A
Gender: SKT
Operating Temperature: N/A
Connector Type: LGH
Connector Type A: LGH
Connector Type B: Not Included
Contact Termination: N/A
Customers Who Bought 46755-2 Also Bought
DESCRIPTION
DIE AMPOWER 69082 500MCM
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8467920090
COO: US
ECCN: EAR99