surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-6609951-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$18.48
5-9 :$17.56
10-15 :$16.68
16-79 :$15.85
80-99 :$15.35
100-499 :$14.66
500 + :$13.77
Request Quote
83 can ship Monday
In our stock 
More available to ship 4/7/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-6609951-3
RoHS: Yes
Type: Filtered
Termination Method: Solder Lug
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: P
Operating Frequency: 30 to 30000 KHz
Packaging: N/A
Additional Hardware: Fuse/Voltage Selector
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Snap-In
Gender: M
Operating Temperature: N/A
Dimension: 31.49 x 58.67 mm
Customers Who Bought 4-6609951-3 Also Bought
DESCRIPTION
PS0SXDSX0=C4457
PART CLASSIFICATION DATA
HTS: 8548900100
COO: MX
ECCN: EAR99
DID YOU KNOW?