4-6609106-3 TE Connectivity / AMP Brand | Power Entry Module
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
4-6609106-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-4 :$15.41
5-9 :$14.64
10-15 :$13.91
16-79 :$13.22
80-99 :$12.80
100-499 :$12.22
500 + :$11.48
66 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/4/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-6609106-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 16
Type: EMI/RFI Filtered
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: 6609106
Operating Frequency: N/A
Packaging: N/A
Additional Hardware: Switch
Maximum Current Rating: 3 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Panel Mount
Gender: PL
Operating Temperature: -10 to 40 °C
Dimension: 30.98 x 58.16 mm
Customers Who Bought 4-6609106-3 Also Bought
DESCRIPTION
PS00XDH30=C1262
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99