surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-6609089-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$4.36
5-9 :$3.93
10-19 :$3.73
20-35 :$3.54
36-107 :$3.37
108-499 :$3.26
500-999 :$3.11
1,000 + :$2.93
0 (sold out)
In our stock 
504 can ship 7/22/17
Incoming stock 
More available to ship 7/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-6609089-8
RoHS: Yes
Output Type: .250" FASTON
Input Type: .250" FASTON
Current Rating: 16 A
Filter Type: Power Line
Filtered: Yes
Ground Choke Option: No
Leakage Current (Max) (120VAC, 60Hz): .1 mA
Leakage Current (Max) (250VAC, 50Hz): .2 mA
Mount Style: Bulkhead
Operating Temperature Range: -10 – 40 °C
Voltage (Max): 250 VAC
Customers Who Bought 4-6609089-8 Also Bought
DESCRIPTION
16WGF1=F4338E
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8548900100
COO: CN
ECCN: EAR99
DID YOU KNOW?