surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-6609074-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-6609074-5

TE Connectivity / AMP Brand

30DCB10 J0=F7949

PRICING per each  AVAILABILITY real time   
1-4 :$86.34
5-9 :$80.59
10 + :$75.55
0 (sold out)
See alternative parts
In our stock 
More available to ship 9/1/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-6609074-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Maximum Voltage Rating: 80 VDC
Family: DC
Operating Frequency: N/A
Maximum Current Rating: 30 A
Mounting: Bulkhead/Rack
Operating Temperature: -10 to 55 °C
Dimension: 179.3 x 128.5 x 37.6 mm
ALTERNATIVE PRODUCTS
Older Equivalent
30DCB10
30DCB10
In Stock:  2

Customers Who Bought 4-6609074-5 Also Bought
DESCRIPTION
30DCB10 J0=F7949
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?