surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-644613-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-644613-0

TE Connectivity / AMP Brand

MTA, CST-100 II, MT-6 and SL Connectors and Headers

PRICING per piece  AVAILABILITY real time   
125-249 :$2.44
250-374 :$1.83
375-499 :$1.47
500 + :$1.44
Request Quote
0 (sold out)
In our stock 
More available to ship 5/31/17
Manufacturer’s Lead Time 
Minimum Order: 125
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-644613-0
RoHS: Yes
Customers Who Bought 4-644613-0 Also Bought
DESCRIPTION
MTA, CST-100 II, MT-6 and SL Connectors and Headers

Product Highlights
  • MTA-156 Connectors
  • Number of Positions = 10
  • Mating Type = Header
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing

Search Keywords:

5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?