surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-644381-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-644381-2

TE Connectivity / AMP Brand

Conn IDC Connector F 12 POS 3.96mm IDT RA Cable Mount

PRICING per each  AVAILABILITY real time   
1-149 :$1.60
150-249 :$1.44
250-499 :$1.30
500-999 :$1.23
1,000-1,999 :$1.17
2,000-2,499 :$1.08
2,500-4,999 :$1.00
5,000 + :$0.95
Request Quote
2,851 can ship tomorrow
In our stock 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-644381-2
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 600 VAC
Family: 644381
Pitch: 3.96 mm
Maximum Current Rating: 12.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 12
Mounting: Cable Mount
Maximum Contact Resistance: 3 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 47.55 x 9.02 x 18.54 mm
ACCESSORIES (10)
Customers Who Bought 4-644381-2 Also Bought
DESCRIPTION
Conn IDC Connector F 12 POS 3.96mm IDT RA Cable Mount

Product Highlights
  • MTA-156 Connectors
  • Number of Positions = 12
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application

Search Keywords:

5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?