4-643819-3 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-643819-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-643819-3

TE Connectivity / AMP Brand

13P MTA156 CONN ASSY 22AWG LF

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$0.910
100-149 :$0.820
150-249 :$0.780
250-499 :$0.740
500-999 :$0.680
1,000-9,999 :$0.479
10,000 + :$0.419
250 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/29/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-643819-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 600 VAC
Family: 643819
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Right Angle
Number of Contacts: 13
Mounting: Cable Mount
Maximum Contact Resistance: 3 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 51.51 x 18.42 x 9.02 mm
ACCESSORIES (4)
Customers Who Bought 4-643819-3 Also Bought
DESCRIPTION
13P MTA156 CONN ASSY 22AWG LF

Product Highlights
  • Connector
  • 13 Positions
  • Connector Type = Receptacle
  • Connector Style = Closed End
  • MTA-156 Product Line
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
COO: CN
ECCN: EAR99