4-641214-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-641214-0

TE Connectivity / AMP Brand

10P MTA100 HDR ASSY PO/RA LF

PRICING per piece  AVAILABILITY real time   
1-24 :$2.25
25-99 :$2.14
100-249 :$2.03
250-499 :$1.93
500-749 :$1.45
750-999 :$1.29
1,000 + :$1.26
Request Quote
780 can ship today
In our stock 
491 can ship 3/4/17
Available Factory Stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-641214-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 641214
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 10
Mounting: Through Hole
Maximum Contact Resistance: 6 mOhm
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 25.4 x 11.05 x 5.72 mm
ACCESSORIES (10)
Customers Who Bought 4-641214-0 Also Bought
DESCRIPTION
10P MTA100 HDR ASSY PO/RA LF

Product Highlights
  • MTA-100 Connectors
  • Number of Positions = 10
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?