surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-641190-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-641190-2

TE Connectivity / AMP Brand

12P MTA100 CONN ASSY RED LF

PRICING per piece  AVAILABILITY real time   
1-24 :$3.34
25-49 :$3.02
50-99 :$2.76
100-249 :$2.58
250-499 :$2.53
500 + :$2.51
Request Quote
90 can ship today
In our stock 
820 can ship 3/4/17
Available Factory Stock 
1,000 can ship 3/18/17
Incoming stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-641190-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 250 VAC
Family: 641190
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 12
Mounting: Cable Mount
Maximum Contact Resistance: 6 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 30.48 x 6.99 x 13.21 mm
ACCESSORIES (10)
Customers Who Bought 4-641190-2 Also Bought
DESCRIPTION
12P MTA100 CONN ASSY RED LF

Product Highlights
  • MTA-100 Connectors
  • Number of Positions = 12
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?