surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-640426-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-640426-5

TE Connectivity / AMP Brand

15P MTA156 CONN ASSY 18AWG ORA

PRICING per piece  AVAILABILITY real time   
1-64 :$1.00
65-124 :$0.89
125-249 :$0.85
250-499 :$0.81
500-999 :$0.75
1,000-2,499 :$0.66
2,500-4,999 :$0.60
5,000 + :$0.58
Request Quote
748 can ship tomorrow
In our stock 
More available to ship 6/1/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-640426-5
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 600 VAC
Family: 640426
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Right Angle
Number of Contacts: 15
Mounting: Cable Mount
Maximum Contact Resistance: 3 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 59.44 x 9.02 x 18.42 mm
ACCESSORIES (10)
Customers Who Bought 4-640426-5 Also Bought
DESCRIPTION
15P MTA156 CONN ASSY 18AWG ORA

Product Highlights
  • MTA-156 Connectors
  • Number of Positions = 15
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?