455888-7 TE Connectivity / AMP Brand | PCB Spacers & Supports
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
455888-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

455888-7

TE Connectivity / AMP Brand

SPACER, CRIMPER(035)

PRICING per piece  AVAILABILITY Updated Today   
1-1 :$9.82
2-4 :$9.33
5 + :$8.86
37 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/22/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 455888-7
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: N/A
Body Length: N/A
Width Across Flats: N/A
Material: N/A
Finish: N/A
Screw Size: N/A
Clearance Hole: N/A
Outer Diameter: N/A
Customers Who Bought 455888-7 Also Bought
DESCRIPTION
SPACER, CRIMPER(035)
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8466948585
COO: CN
ECCN: EAR99