4-5435640-1 TE Connectivity / AMP Brand | Dip Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
4-5435640-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-5435640-1

TE Connectivity / AMP Brand

DIP SW 10 POSN SEALED

PRICING per piece  AVAILABILITY Updated Today   
1-10 :$1.82
11-230 :$1.64
231-461 :$1.25
462-923 :$1.19
924-1,847 :$1.13
1,848-2,499 :$1.04
2,500-4,999 :$0.93
5,000 + :$0.85
600 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/5/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-5435640-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 11
Maximum Non Switching Current: N/A
Row Space: 8 mm
Maximum AC Voltage Rating: N/A
Family: 5435640
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 40 V
Terminal Type: PC Pins
Seal Description: Strippable Transparent/N/A
Total Pitch: 22.86 mm
Actuator Material: Polyester
Pole Throw Configuration: SPST
Mechanical Life: N/A
Number of Positions: 10
Packaging: Box,Tube
Contact Plating: Gold/Nickel
Switch Configuration: OFF ON
Seal: Strippable Transparent/Bottom
Coding: N/A
Electrical Life: 2000/Switch Cycles
Body Orientation: Straight
Actuator Length: 1.27 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: N/A
Seal Location: Top/Bottom
Thread Length: N/R
Actuator Style: Raised Rocker
Dielectric Strength: 500 VDC
Minimum Insulation Resistance: N/A
Operating Temperature: -55 to 105 °C
Contact Rating @ Voltage: 1@40VDC A
Dimension: 27.43 x 9.65 x 8.64 mm
Package Type: DIP
Customers Who Bought 4-5435640-1 Also Bought
DESCRIPTION
DIP SW 10 POSN SEALED

Product Highlights
  • DIP Switch
  • PCB Mount Style = Through Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Rocker (Top Actuated)
  • Sealed
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
COO: MX
ECCN: EAR99