surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
449862-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

449862-5

TE Connectivity / AMP Brand

AMPLIMITE,RCPT,KIT,90,5,CS,GMT,NM

PRICING per piece  AVAILABILITY real time   
1-2 :$290.45
3-4 :$284.76
5-9 :$279.17
10-49 :$273.70
50 + :$267.04
Request Quote
37 can ship today
In our stock 
More available to ship 3/28/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
5 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 449862-5
RoHS: Yes
Type: High Density D-Sub
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Pitch: N/A
Number of Terminals: 78
Packaging: Package
Contact Plating: Gold Over Copper
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Polyphenylene Sulfide,Polyester
Number of Contacts: 78
Mounting: Cable Mount
Gender: SKT
Operating Temperature: N/A
Dimension: 67.31mm x 20.24mm x 15.75mm
Shell Size: 5
Shell Material/Plating: Brass/Gold
Customers Who Bought 449862-5 Also Bought
DESCRIPTION
AMPLIMITE,RCPT,KIT,90,5,CS,GMT,NM
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?