448820-1 TE Connectivity / AMP Brand | Cable Assembly Coaxial
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
448820-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

448820-1

TE Connectivity / AMP Brand

CABLE ASSY,4 POSN,SZ 8

PRICING per piece  AVAILABILITY Updated Today   
6-12 :$4161.13
13-18 :$1961.82
19-24 :$1370.56
25 + :$1343.15
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/14/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 6
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 448820-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 0.161 m
Maximum Voltage Rating: N/A
Family: 448820
Contact Material: N/A
Contact Plating: Gold Over Nickel
Cable Type: Coaxial
Maximum Current Rating: N/A
Gender: PL
Operating Temperature: N/A
Connector Type: Rectangular
Connector Type A: Rectangular
Connector Type B: Not Included
Customers Who Bought 448820-1 Also Bought
DESCRIPTION
CABLE ASSY,4 POSN,SZ 8

Product Highlights
  • 8 Connectorized Ends
  • RF Coax Cable Assemblies Application
  • Connector Type = ARINC, Twinax
  • Assembly Length = 161.19 mm
  • Coaxial Cable Type (RG/U or Mfg.) = Tensolite Twinax
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544422000
COO: US
ECCN: EAR99