surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
445705-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

445705-1

TE Connectivity / AMP Brand

AMPLIMITE COAX MIX,3C3

PRICING per piece  AVAILABILITY real time   
1-24 :$5.96
25-99 :$5.85
100-249 :$5.73
250-299 :$5.62
300 + :$5.51
Request Quote
519 can ship Monday
In our stock 
More available to ship 6/3/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 445705-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 445705
Pitch: N/A
Wire Size: 8-18 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 3Coaxial
Mounting: N/A
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 39.14 x 13.51 x 12.54 mm
Customers Who Bought 445705-1 Also Bought
DESCRIPTION
AMPLIMITE COAX MIX,3C3

Product Highlights
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Coaxial Cable, Terminate To Printed Circuit Board, Terminate To Wire
  • Insert Arrangement = 3C3
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?