surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
444335-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

444335-2

TE Connectivity / AMP Brand

FASTON 250 REC 1-5MM2 ELECTRO TPBR

PRICING per piece  AVAILABILITY real time   
2,000-9,999 :$0.174
10,000-24,999 :$0.165
25,000-49,999 :$0.157
50,000-74,999 :$0.083
75,000 + :$0.058
Request Quote
100,000 can ship tomorrow
In our stock 
More available to ship 5/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Minimum Order: 2000
Order Increments: 2000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 444335-2
RoHS: Yes
Type: Quick Disconnect Terminal
Family: 444335
Wire Size: 13.5-17 AWG
Stud Size: N/A
Tab Size: 4.064 mm²
Gender: RCP
Dimension: 17.1 x 7.6mm
Customers Who Bought 444335-2 Also Bought
DESCRIPTION
FASTON 250 REC 1-5MM2 ELECTRO TPBR

Product Highlights
  • Receptacle
  • Tab Fit = 6.35 x 0.64 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
PART CLASSIFICATION DATA
HTS: 8536904000
COO: BR
ECCN: EAR99
DID YOU KNOW?