444334-1 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
444334-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

444334-1

TE Connectivity / AMP Brand

FASTON 250 REC 0.3-0.8 MM2 0.40X18.54 BR

PRICING per piece  AVAILABILITY Updated Today   
1-749 :$0.112
750-1,499 :$0.095
1,500-2,499 :$0.086
2,500-4,999 :$0.077
5,000-9,999 :$0.073
10,000-19,999 :$0.070
20,000-24,999 :$0.064
25,000 + :$0.060
119950 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 444334-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10,000
Type: Quick Disconnect Terminal
Family: 444334
Wire Size: 18-22 AWG
Stud Size: N/A
Tab Size: 5.143 mm²
Gender: RCP
Dimension: 17.1 x 7.6 mm
Customers Who Bought 444334-1 Also Bought
DESCRIPTION
FASTON 250 REC 0.3-0.8 MM2 0.40X18.54 BR

Product Highlights
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: BR
ECCN: EAR99