444305-1 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
444305-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

444305-1

TE Connectivity / AMP Brand

Ring Tongue Terminal 8-10AWG 11.8mm Automotive

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$1.6500
100-999 :$1.5700
1,000-9,999 :$1.5000
10,000-26,999 :$1.4200
27,000-53,999 :$1.3500
54,000-80,999 :$0.6864
81,000-107,999 :$0.4690
108,000 + :$0.4597
1500 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1,400 can ship 11/5/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 444305-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,500
Type: Ring Tongue Terminal
Color: N/A
Family: 444305
Wire Size: 8-10 AWG
Stud Size: N/A
Tab Size: N/A
Mounting: Cable Mount
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 444305-1 Also Bought
DESCRIPTION
Ring Tongue Terminal 8-10AWG 11.8mm Automotive
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99