surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
443977-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

443977-4

TE Connectivity / AMP Brand

Conn D-Subminiature RCP 37 POS Solder ST Thru-Hole 37 Terminal 1 Port Package

PRICING per each  AVAILABILITY real time   
1-4 :$19.80
5-9 :$18.80
10-24 :$17.87
25 + :$16.97
32 can ship tomorrow
In our stock 
Ships From: Chicago, IL
13 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 443977-4
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Brass
Pitch: N/A
Number of Terminals: 37
Packaging: Package
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Steel
Number of Contacts: 37
Mounting: Through Hole
Gender: RCP
Operating Temperature: N/A
Shell Material/Plating: Cadmium
Customers Who Bought 443977-4 Also Bought
DESCRIPTION
Conn D-Subminiature RCP 37 POS Solder ST Thru-Hole 37 Terminal 1 Port Package

Search Keywords:

AMPLIMITE, rack and panel, MIL-M24519, DIN 41652, input/output, box to box, military/aerospace, d-sub, d sub, dsub
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?