443975-2 TE Connectivity / AMP Brand | Connector D-Subminiature
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
443975-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

443975-2

TE Connectivity / AMP Brand

AMPLIMITE,RCPT ASY,POSTD,109,2

PRICING per piece  AVAILABILITY Updated Today   
1-14 :$9.59
15-24 :$8.63
25-49 :$8.20
50-99 :$7.79
100-299 :$7.39
300-499 :$7.17
500-999 :$6.28
1,000 + :$5.94
2,397 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
15 can ship 10/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/4/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 443975-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Brass,Beryllium Copper
Pitch: 2.77 mm
Number of Terminals: 15
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Polyphenylene Sulfide,Polyester
Number of Contacts: 15
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 125 °C
Dimension: 39.52 x 12.93 x 13.01 mm
Shell Size: 2
Shell Material/Plating: Steel/Cadmium
Customers Who Bought 443975-2 Also Bought
DESCRIPTION
AMPLIMITE,RCPT ASY,POSTD,109,2

Product Highlights
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Printed Circuit Board
  • Number of Positions = 15
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99