surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

443869-3

TE Connectivity / AMP Brand

Conn D-Subminiature SKT 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$369.02
25-91 :$344.42
92-99 :$322.90
100-499 :$276.78
500-999 :$230.65
1,000 + :$210.14
27 can ship tomorrow
In our stock 
More available to ship 7/10/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 443869-3
RoHS: Yes
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Pitch: 2.77 mm
Number of Terminals: 25
Packaging: N/A
Contact Plating: Gold Over Copper
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Diallyl Phthalate
Number of Contacts: 25
Mounting: Through Hole
Gender: SKT
Operating Temperature: N/A
Dimension: 53.42 x 12.93 x 13.7 mm
Shell Size: N/A
Shell Material/Plating: Gold Over Copper
Customers Who Bought 443869-3 Also Bought
DESCRIPTION
Conn D-Subminiature SKT 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: 9A515.X
DID YOU KNOW?