surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
443290-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$2091.38
25-49 :$1986.81
50-74 :$1014.77
75-99 :$690.76
100 + :$676.94
0 (sold out)
In our stock 
More available to ship 8/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 443290-1
RoHS: No
Type: Board to Board
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 443290
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 240
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: N/A
Dimension: 222.25 x 12.57 x 11.43 mm
Customers Who Bought 443290-1 Also Bought
DESCRIPTION
3 ROW BOX RCPT, SELECT LOAD

Product Highlights
  • Receptacle Assembly
  • 2.54 mm Centerline
  • Number of Rows = 3
  • Number of Positions = 240
  • Post Styles = Posted
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: US
ECCN: EAR99
DID YOU KNOW?