surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
440146-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

440146-7

TE Connectivity / AMP Brand

1.25mm WTB Socket,Housing,7p

PRICING per piece  AVAILABILITY real time   
1-999 :$0.222
1,000-1,999 :$0.189
2,000-3,999 :$0.170
4,000-6,999 :$0.153
7,000-13,999 :$0.145
14,000-26,999 :$0.138
27,000-49,999 :$0.127
50,000 + :$0.113
Request Quote
30,000 can ship Monday
In our stock 
More available to ship 5/13/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 440146-7
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 440146
Pitch: 1.25 mm
Wire Size: 24-30 AWG
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 7
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -25 to 125 °C
Dimension: 10.5mm x 3.95mm x 3.15mm
Customers Who Bought 440146-7 Also Bought
DESCRIPTION
1.25mm WTB Socket,Housing,7p

Product Highlights
  • Connector
  • Without Contacts
  • Housing Gender = Connector - Receptacle
  • Housing Accepts Contact Type = Receptacle
  • Housing Color = White
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?