surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
440146-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

440146-5

TE Connectivity / AMP Brand

1.25mm WTB Socket,Housing,5p

PRICING per piece  AVAILABILITY real time   
1-999 :$0.0700
1,000-2,999 :$0.0610
3,000-4,999 :$0.0550
5,000-8,999 :$0.0500
9,000-16,999 :$0.0474
17,000-32,999 :$0.0450
33,000-49,999 :$0.0414
50,000 + :$0.0367
26,000 can ship Monday
In our stock 
More available to ship 5/14/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 440146-5
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 440146
Pitch: 1.25 mm
Wire Size: 24-30 AWG
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -25 to 125 °C
Dimension: 8 x 3.95 x 3.15 mm
ACCESSORIES (10)
Customers Who Bought 440146-5 Also Bought
DESCRIPTION
1.25mm WTB Socket,Housing,5p

Product Highlights
  • 1.25 mm Centerline
  • Receptacle
  • Number of Positions = 5
  • Housing Color = White
  • Number of Rows = Single
PART CLASSIFICATION DATA
HTS: 8538906000
COO: TW
ECCN: EAR99
DID YOU KNOW?