surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
435704-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-472 :$1.129
473-944 :$0.891
945-999 :$0.723
1,000 + :$0.485
280 can ship tomorrow
In our stock 
More available to ship 7/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
12 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 435704-7
RoHS: Yes
Type: Shunt
Color: Black
Family: 435704
Switch Type: DIP Switch
Packaging: N/A
Operating Temperature: -55 to 105 °C
Dimension: 17.78 x 7.37 x 3.18 mm
Customers Who Bought 435704-7 Also Bought
DESCRIPTION
Switch Access DIP Switch Shunt

Product Highlights
  • DIP Shunt
  • Number of Positions = 7
  • PCB Mount Style = Thru Hole
  • 2.54 mm Centerline
  • Not Auto-Insertable

Search Keywords:

PCB Switches and Knobs, NIC, Network Interface Cards, PC Cards, Lighting Interconnection Products, Dual In-Line Package,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?