435238-5 TE Connectivity / AMP Brand | Switch Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
435238-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

435238-5

TE Connectivity / AMP Brand

COVER TYPE C, 8 POS

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$5.12
25-99 :$4.86
100-499 :$4.62
500-999 :$4.39
1,000-1,499 :$2.32
1,500-1,999 :$1.63
2,000 + :$1.60
125 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/4/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Milwaukee, WI
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 435238-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Protective Cover
Color: N/A
Family: 435238
Switch Type: DIP Switch
Packaging: N/A
Operating Temperature: N/A
Dimension: 22.6 x 10.9 x 5.1 mm
Customers Who Bought 435238-5 Also Bought
DESCRIPTION
COVER TYPE C, 8 POS

Product Highlights
  • Protective Cover
  • Type C Series
  • 8 Switches
  • Not Auto-Insertable
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99