surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-338314-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-338314-2

TE Connectivity / AMP Brand

15POS.HD20 REC.ASSY

PRICING per piece  AVAILABILITY real time   
1-24 :$17.61
25-99 :$16.73
100-179 :$15.89
180-359 :$15.10
360-539 :$8.00
540-719 :$5.63
720 + :$5.50
Request Quote
1,364 can ship tomorrow
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-338314-2
RoHS: Yes
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Phosphor Bronze
Pitch: 2.74 mm
Number of Terminals: 15
Packaging: Tray
Contact Plating: Gold Over Nickel
Maximum Current Rating: 6/Contact A
Body Orientation: Straight
Housing Material: Polyester
Number of Contacts: 15
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 39.2mm x 12.4mm x 12.1mm
Shell Size: 2
Shell Material/Plating: Steel/Bright Tin
ACCESSORIES (7)
Customers Who Bought 4-338314-2 Also Bought
DESCRIPTION
15POS.HD20 REC.ASSY

Product Highlights
  • 15 Positions
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HDP-20
  • With Mating Connector Lock
PART CLASSIFICATION DATA
HTS: 8536698000
COO: US
ECCN: EAR99
DID YOU KNOW?