4-331350-0 TE Connectivity / AMP Brand | Connector RF
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-331350-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-9 :$20.19
10-24 :$19.80
25-49 :$19.41
50-99 :$19.03
100-299 :$18.66
300 + :$18.29
16 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-331350-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: BNC
Termination Method: Crimp
Family: 331350
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: N/A
Dimension: 30.18 x 14.53 mm
Customers Who Bought 4-331350-0 Also Bought
DESCRIPTION
BNC PLUG PTFE

Product Highlights
  • Connector
  • Connector Type = BNC
  • Plug
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99