4-292132-2 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-292132-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-292132-2

TE Connectivity / AMP Brand

CT P/HDR BOX V 2P YELLOW

PRICING per piece  AVAILABILITY Updated Today   
1-999 :$0.2194
1,000-1,999 :$0.1460
2,000-2,999 :$0.1315
3,000-4,999 :$0.1192
5,000-9,999 :$0.1132
10,000-19,999 :$0.1071
20,000-24,999 :$0.0985
25,000 + :$0.0815
7,975 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/15/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
9 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-292132-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 125,125 VDC|VAC
Family: 292132
Contact Material: Brass
Housing Color: Yellow
Pitch: 2 mm
Contact Plating: Pre-Tin
Maximum Current Rating: 2/Contact A
Body Orientation: Straight
Housing Material: Nylon 6/6
Number of Contacts: 2
Mounting: Through Hole
Maximum Contact Resistance: 20 mOhm
Gender: HDR
Operating Temperature: -30 to 105 °C
Dimension: 5.8 x 5.8 x 6.8 mm
Number of Rows: 1
Customers Who Bought 4-292132-2 Also Bought
DESCRIPTION
CT P/HDR BOX V 2P YELLOW

Product Highlights
  • Connector
  • Connector Type = MT (Mass Termination)
  • Mating Type = Header
  • Number of Positions = 2
  • Number of Rows = 1
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99