surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
42822-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

42822-2

TE Connectivity / AMP Brand

FASTON .250 SERIES (6.3 MM) TAB TPBR

PRICING per piece  AVAILABILITY real time   
1-24 :$0.153
25-99 :$0.130
100-249 :$0.106
250-499 :$0.104
500-999 :$0.102
1,000-1,999 :$0.082
2,000-4,999 :$0.071
5,000 + :$0.060
Request Quote
18,232 can ship Monday
In our stock 
18,719 can ship 2/23/17
Incoming stock 
More available to ship 3/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 42822-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Faston Tab Terminal
Color: N/R
Family: 42822
Wire Size: N/A
Stud Size: N/A
Tab Size: 5.14 mm²
Gender: M
Operating Temperature: N/A
Customers Who Bought 42822-2 Also Bought
DESCRIPTION
FASTON .250 SERIES (6.3 MM) TAB TPBR

Product Highlights
  • Tab
  • Tab Type = Stud Mount
  • Connection Type = Single
  • Tab Fit = 6.35 x 0.81 mm
  • Stainless Steel Material
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?